NKK SwitchesJB15HFPSwitch Tactile

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole

Turn on or off your circuit simply by applying pressure to this low profile JB15HFP tactile switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.125 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JB15HFP tactile switch has a PC pin termination style. This product is 10 mm long, 4.9 mm tall and 11.8 mm deep. This round button actuator is 0.7 mm long. The maximum DC voltage rating is 24 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $2.854
    1. 1+$2.854
    2. 250+$2.735
    3. 2500+$2.604