NKK SwitchesJB15HKPSwitch Tactile

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole

This low profile JB15HKP tactile switch from NKK Switches makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.125 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15HKP tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 10 mm long and 10 mm. This round button actuator is 3 mm long.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $2.651
    1. 1+$2.651
    2. 250+$2.509
    3. 2500+$2.354