NKK SwitchesJB15HLPESwitch Tactile

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole

Want to use a force of pressure to turn on your circuit? Check out this low profile JB15HLPE tactile switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.125 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15HLPE tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 12 mm long, 11.2 mm tall and 12 mm deep. This square button actuator is 7 mm long.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    Country Of origin:
    China
    • Price: $4.430
    1. 1+$4.430
    2. 250+$4.225
    3. 2500+$3.868