NKK SwitchesJB15KH-6ASwitch Tactile
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
Compliant | |
EAR99 | |
Active | |
8517.71.00.00 | |
Automotive | No |
PPAP | No |
Low Profile | |
Square Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.05@24VDC | |
250VAC | |
500 | |
50 | |
5000000 | |
5000000 | |
1.76 | |
Black | |
6.7 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
3.1 | |
5.08 | |
Construction/Terminals/N/A | |
Nitrile Butadiene Rubber/Molded-In/Process | |
IP67 | |
Glass Fiber/Polybutylene Terephthalate | |
Right Angle | |
-25 | |
70 | |
10.8 | |
6.54 | |
10.8 | |
N/A | |
10.8 | |
13.24 | |
11.4 | |
(Glass Fiber/Polybutylene Terephthalate)/N/A | |
Stainless Steel | |
Silver |
Want to use a force of pressure to turn on your circuit? Check out this low profile JB15KH-6A tactile switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.125 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15KH-6A tactile switch has a PC pin termination style. This black square button actuator is 6.7 mm long. This product is 10.8 mm long, 11.4 mm tall and 13.24 mm deep. The maximum DC voltage rating is 24 VDC.