NKK SwitchesJB15KH-6CSwitch Tactile

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole

Want to use a force of pressure to turn on your circuit? Check out this low profile JB15KH-6C tactile switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.125 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15KH-6C tactile switch has a PC pin termination style. This red square button actuator is 6.7 mm long. The maximum DC voltage rating is 24 VDC. This product is 10.8 mm long, 11.4 mm tall and 13.24 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    30 weeks
    • Price: $2.770
    1. 1+$2.770
    2. 250+$2.623
    3. 2500+$2.471