NKK SwitchesJB15KP-2BSwitch Tactile

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 5000000Cycles 1.76N Thru-Hole

This low profile JB15KP-2B tactile switch from NKK Switches makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.125 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JB15KP-2B tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 12 mm long, 11.2 mm tall and 12 mm deep. This white square button actuator is 7 mm long.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    30 weeks
    • Price: $2.378
    1. 1+$2.378
    2. 250+$2.253
    3. 2500+$2.115