NKK SwitchesJB15LPC-JCSwitch Tactile
Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile | |
Flush Square Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.05@24VDC | |
250VAC | |
500 | |
50 | |
5000000 | |
5000000 | |
1.76 | |
Clear/Red | |
0 | |
2 | |
10.16 | |
Through Hole | |
PC Pins | |
4 | |
3.1 | |
5.08 | |
Construction/Terminals/N/A | |
Nitrile Butadiene Rubber/Molded-In/Process | |
Glass Fiber/Polybutylene Terephthalate | |
Straight | |
-25 | |
70 | |
10 | |
10 | |
4.2 | |
N/A | |
12 | |
12 | |
11.2 | |
(Glass Fiber/Polybutylene Terephthalate)/N/A | |
Beryllium Copper Alloy | |
Silver |
Apply pressure and turn your circuit on with this low profile JB15LPC-JC tactile switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JB15LPC-JC tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 12 mm long, 11.2 mm tall and 12 mm deep. This clear/red flush square button actuator is 0 mm long.