NKK SwitchesJB15LPE-JESwitch Tactile

Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole

This low profile JB15LPE-JE tactile switch from NKK Switches is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15LPE-JE tactile switch has a PC pin termination style. This clear/yellow flush square button actuator is 0 mm long. This product is 12 mm long, 11.2 mm tall and 12 mm deep. The maximum DC voltage rating is 24 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    30 weeks
    Country Of origin:
    China
    • Price: $3.265
    1. 1+$3.265
    2. 250+$2.784
    3. 2500+$2.403