NKK SwitchesJB15LPESwitch Tactile
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Low Profile | |
Round Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.05@24VDC | |
250VAC | |
500 | |
50 | |
5000000 | |
5000000 | |
1.76 | |
3 | |
10.16 | |
PC Pins | |
4 | |
5.08 | |
N/A/Terminals | |
Process/Molded-In | |
Glass Fiber/Polybutylene Terephthalate | |
Straight | |
-25 | |
70 | |
N/A | |
12 | |
12 | |
11.2 | |
(Glass Fiber/Polybutylene Terephthalate)/N/A | |
Beryllium Copper Alloy | |
Silver |