NKK SwitchesJB15LPFSwitch Tactile

Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole

This low profile JB15LPF tactile switch from NKK Switches will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15LPF tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This flush square button actuator is 0 mm long. This product is 12 mm long, 11.2 mm tall and 12 mm deep.

8,000 parts: Ships tomorrow

    Total$2.27Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 8,000 parts
      • Price: $2.268