Pi SupplyJBM-003Amplifier IC Development Boards and Kits

TAS5756M Audio Amplifier Development Tool

Product Description

We've designed the JustBoom Raspberry Pi Amp HAT to be simple to install and use. With no soldering required and all the mounting hardware already provided this product is suitable for absolute beginners and seasoned professionals alike.

Use cases

  • Multi-room streaming/local audio player
  • Interactive art projects with audio requirement
  • Arcade table projects with high quality, immersive audio
  • Streaming (either from cloud or network storage) high-definition audio player
  • Internet radio player with high quality stereo audio
  • Refit old radios and boomboxes (Roberts radios etc) with high quality streaming audio

Features

  • Full high quality audio - 192kHz / 32bit
  • 2 x 55 Watt peak output at 8 ohms (2 x 30 Watt RMS)
  • Includes both a DAC and power amplifier - just connect to your passive speakers
  • Plug and play compatibility for ease of use
  • Hardware and software volume control from your Raspberry Pi
  • Mute/enable with GPIO22 (this can be overridden by using jumper J4)
  • No soldering required
  • Mounting hardware included

Technical Information

  • Advanced ESD protection
  • Dual inductors on board for footprint efficiency
  • Fully integrated hardware volume mixing via alsamixer or any ALSA compatible application
  • Integrated EEPROM for automatic Raspberry Pi device tree driver configuration
  • The JustBoom Raspberry Pi Amp is fully HAT compatible
  • Ultra low noise voltage regulator for the best audio output (LDO 10uVrms)
  • Fully digital sound path for optimal audio performance
  • Mute/enable via GPIO22 and also there is jumper J4 for enable, that overrides software enable

17 parts: Ships today

    Total$51.85Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 17 parts
      • Price: $51.85