Pi SupplyJustBoom Digi Zero pHAT for Raspberry Pi | JBM-005

JustBoom Digi Zero pHAT

Product Description

The JustBoom Pi Zero Digi pHAT is a high-resolution digital audio output add-on board for the Raspberry Pi Zero. The HAT produces a high-quality audio data stream that will not be negatively affected in any way.

Use cases

  • Streaming high-definition audio player
  • Multi-room audio player

Features

  • Our JustBoom Pi Zero Digi features full high-quality audio 384kHz / 32bit
  • Includes both a DAC and headphone amplifier
  • Line-level RCA and headphone amplifier 3.5mm jack outputs
  • Plug and play compatibility for ease of use
  • No soldering required
  • Powered by the Raspberry Pi GPIO header
  • Mounting hardware included
  • Optional IR receiver included in package

Technical Information

  • Dedicated S/PDIF interface chip supports up to 384kHz / 32bit resolution
  • Fully integrated hardware volume mixing via alsamixer or any ALSA compatible application
  • 112db SNR and -93db THD for best-in-class audio
  • Advanced ESD protection on both headphone and RCA outputs

Total In Stock: 17 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    4 weeks
    • Price: