Top Searched

Pi SupplyJBM-006Amplifier IC Development Boards and Kits

TAS5756 Audio Amplifier Development Tool

Product Description

The JustBoom Pi Zero Amp is a high quality audio amplifier designed specifically for the Raspberry Pi Zero. It provides up to 192kHz/32bit digital to analogue conversion and gives up to a 2x40W Class-D amplified output. We've also included an optional IR receiver to allow remote control operation of your Raspberry Pi.

Use cases

  • Pi Zero Gameboy

Features

  • Full high quality audio 384kHz / 32bit
  • Advanced ESD protection
  • Plug and play compatibility for ease of use
  • Hardware volume control from your Raspberry Pi
  • No soldering required
  • Powered by the Raspberry Pi GPIO header
  • Compatible with Raspberry Pi Zero and the new Pi Zero Wireless
  • Mounting hardware included
  • Optional IR receiver included in package

Technical Information

  • TAS5756 Digital Audio AMP Class D
  • Maximum output is 30 W (RMS) 55W (Peak)
  • Fully integrated hardware volume mixing via alsamixer or any ALSA compatible application
  • 112db SNR and -93db THD for best-in-class audio

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    4 weeks
    • Price: $26.65
    1. 100+$26.65
    2. 250+$26.38
    3. 500+$26.12
    4. 1000+$25.86
    5. 2000+$25.60
    6. 2500+$25.34
    7. 3000+$25.09
    8. 5000+$24.84
    9. 10000+$24.59