Pi SupplyJBM-007Data Conversion Development Boards and Kits

PCM5102A DAC Development Tool JustBoom Player IDE

Product Description

Connect your JustBoom DAC to a set of powered speakers, headphones or an audio amplifier and you can be up and running quickly, enjoying flawless, crystal-clear high quality audio playback within minutes of unboxing.

Use cases

  • High-quality headphone amplifier for your digital audio receiver
  • Streaming (either from cloud or network storage) high-definition audio player
  • Multi-room audio player
  • Media centre / set-top box living room entertainment system

Features

  • Full high quality audio 108kHz / 24bit (uses 384kHz/32bit DAC chip but this is limited due to the S/PDIF input)
  • Includes S/PDIF input using either optical (TOSLINK) or electrical (RCA/coaxial) connections
  • Includes both a DAC and headphone amplifier
  • Line-level RCA and headphone amplified 3.5mm jack outputs
  • Plug and play compatibility for ease of use
  • No soldering required
  • Powered by the 5v micro USB power supply you probably already have one

Technical Information

  • Advanced ESD protection on both headphone and RCA outputs
  • Ultra low noise voltage regulator for the best audio output (LDO 10uVrms)
  • 5v microUSB power input requires at least 100mA when using RCA connectors or at least 200mA when using headphone connector. We recommend at least a 500mA power supply

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    4 weeks
    • Price: $40.66
    1. 100+$40.66