NKK SwitchesJF15CP2DSwitch Tactile

Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole

Apply pressure and turn your circuit on with this ultra-thin JF15CP2D tactile switch from NKK Switches. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 85 °C. The JF15CP2D tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This orange flush round button actuator is 0 mm long. This product is 17.7 mm long, 5.08 mm tall and 17.7 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $3.279
    1. 1+$3.279
    2. 250+$3.246
    3. 2500+$3.214