NKK Switches JF15CP2F Switch Tactile
Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Ultra-Thin | |
Flush Round Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.05@24VDC | |
250VAC | |
500 | |
50 | |
500000 | |
500000 | |
3 | |
Green | |
0 | |
2 | |
10.16 | |
Through Hole | |
PC Pins | |
4 | |
3.6 | |
12.7 | |
Construction/N/A | |
Nitrile Butadiene Rubber/Process | |
Glass Fiber/Polyester | |
Straight | |
-25 | |
85 | |
17.7 | |
17.7 | |
5.08 | |
17.7 | |
17.7 | |
5.08 | |
(Glass Fiber/Polyester)/N/A | |
Phosphor Bronze | |
Silver |