NKK SwitchesJF15RP1FFSwitch Tactile

Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole

Want to use a force of pressure to turn on your circuit? Check out this ultra-thin JF15RP1FF tactile switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JF15RP1FF tactile switch has a PC pin termination style. This green flush square button actuator is 0 mm long. This product is 22.8 mm long, 5.7 mm tall and 17.7 mm deep. The maximum DC voltage rating is 24 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $4.966
    1. 1+$4.966
    2. 250+$4.917
    3. 2500+$4.496