NKK SwitchesJF15RP3CCSwitch Tactile

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 2N Thru-Hole

Turn on or off your circuit simply by applying pressure to this ultra-thin JF15RP3CC tactile switch from NKK Switches. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JF15RP3CC tactile switch has a PC pin termination style. This product is 22.8 mm long, 6.78 mm tall and 17.7 mm deep. The maximum DC voltage rating is 24 VDC. This red square button actuator is 1.7 mm long.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $3.744
    1. 1+$3.744
    2. 250+$3.432
    3. 2500+$2.928