NKK SwitchesJF15RP3HCSwitch Tactile

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 2N Thru-Hole

This ultra-thin JF15RP3HC tactile switch from NKK Switches makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JF15RP3HC tactile switch has a PC pin termination style. This gray square button actuator is 1.7 mm long. The maximum DC voltage rating is 24 VDC. This product is 22.8 mm long, 6.78 mm tall and 17.7 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $4.616
    1. 1+$4.616
    2. 250+$4.413
    3. 2500+$4.067