NKK SwitchesJF15SP1FSwitch Tactile

Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole

Apply pressure and turn your circuit on with this ultra-thin JF15SP1F tactile switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 85 °C. The JF15SP1F tactile switch has a PC pin termination style. This green flush square button actuator is 0 mm long. The maximum DC voltage rating is 24 VDC. This product is 17.7 mm long, 5.08 mm tall and 17.7 mm deep.

4 parts: Ships in 2 days

    Total$1.79Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      28 weeks
      • In Stock: 4 parts
      • Price: $1.79