NKK SwitchesJF15SP1HSwitch Tactile

Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole

The ultra-thin JF15SP1H tactile switch from NKK Switches lets you quickly turn on your system by use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 85 °C. The JF15SP1H tactile switch has a PC pin termination style. This product is 17.7 mm long, 5.08 mm tall and 17.7 mm deep. The maximum DC voltage rating is 24 VDC. This gray flush square button actuator is 0 mm long.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $2.544
    1. 1+$2.544
    2. 250+$2.449
    3. 2500+$2.311