NKK SwitchesJF15SP4CSwitch Tactile
Switch Tactile OFF (ON) SPST Piano PC Pins 0.05A 24VDC 500000Cycles 2N Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Ultra-Thin | |
Piano | |
SPST | |
Momentary | |
OFF (ON) | |
0.05@24VDC | |
250VAC | |
500 | |
50 | |
500000 | |
500000 | |
2 | |
Red | |
1.9 | |
2 | |
10.16 | |
Through Hole | |
PC Pins | |
4 | |
3.6 | |
12.7 | |
Construction/N/A | |
Nitrile Butadiene Rubber/Process | |
Glass Fiber/Polyester | |
Straight | |
-25 | |
85 | |
17.7 | |
17.7 | |
5.08 | |
17.7 | |
17.7 | |
6.98 | |
(Glass Fiber/Polyester)/N/A | |
Phosphor Bronze | |
Silver |
Want to use a force of pressure to turn on your circuit? Check out this ultra-thin JF15SP4C tactile switch from NKK Switches. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The JF15SP4C tactile switch has a PC pin termination style. This red piano actuator is 1.9 mm long. The maximum DC voltage rating is 24 VDC. This product is 17.7 mm long, 6.98 mm tall and 17.7 mm deep.