Pulse ElectronicsJG0-0025NLConnector Telephone and Telecom
Conn RJ-45 F 40 POS 1.27mm Solder RA Thru-Hole 56 Terminal 4 Port Cat 5/Cat 6
Compliant | |
EAR99 | |
Active | |
8504.31.40.65 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
56 | |
40 | |
4 | |
40 | |
Cat 5/Cat 6 | |
Solder | |
2.54 | |
Right Angle | |
Green/Green | |
750 | |
Yes | |
Brass | |
Nickel | |
0 | |
70 | |
Multiport | |
59.39 | |
25.41 | |
13.84 | |
Through Hole |
Do not worry about a bad telecom line connection again with this rj-45 JG0-0025NL telephone and telecom connector manufactured from Pulse. This F connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a female type gender. This connector has 4 ports. This product is 59.39 mm long, 13.84 mm tall and 25.41 mm deep. JG0-0025NL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method.