Pulse ElectronicsJG0-0027NLConnector Telephone and Telecom
Conn RJ-45 F 60 POS 1.27mm Solder RA Thru-Hole 84 Terminal 6 Port Cat 5/Cat 6
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
84 | |
60 | |
6 | |
60 | |
Cat 5/Cat 6 | |
Solder | |
2.54 | |
Right Angle | |
Green/Green | |
Yes | |
0 | |
70 | |
Multiport | |
87.33 | |
25.41 | |
13.84 | |
Through Hole |
Looking for a way to connect a phone to a device? This rj-45 JG0-0027NL telephone and telecom connector from Pulse will get you there. This F connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has 6 ports. Its pitch is 2.54 mm. It has a female type gender. It has a right angle body orientation. It uses the solder termination method. JG0-0027NL is housed in thermoplastic. This product is 87.33 mm long, 13.84 mm tall and 25.41 mm deep. This part has an operating temperature of 0 to 70 °C.