Pulse ElectronicsJG0-0032NLConnector Telephone and Telecom
Conn RJ-45 F 8Power/24Signal POS Solder RA Thru-Hole 48 Terminal 4 Port Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
48 | |
8Power/24Signal | |
4 | |
32 | |
Solder | |
Right Angle | |
Yes | |
0 | |
70 | |
Tray | |
Multiport | |
59.13 | |
25.41 | |
13.6 | |
Through Hole |
This rj-45 JG0-0032NL telephone and telecom connector from Pulse is the perfect connector for high-power applications. This F connector's 8 power / 24signal contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has 4 ports. It has a female type gender. The item will be shipped in tray orientation. JG0-0032NL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. This product is 59.13 mm long, 13.6 mm tall and 25.41 mm deep. It uses the solder termination method.