Pulse ElectronicsJG0-0129NLConnector Telephone and Telecom
Conn Modular Jack RCP 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Modular Jack | |
RCP | |
24 | |
16 | |
2 | |
16 | |
Solder | |
2.54 | |
Right Angle | |
Yes | |
Brass | |
Nickel | |
0 | |
70 | |
Multiport | |
Through Hole |
Retain a secure connection with this robust modular jack JG0-0129NL telephone and telecom connector from Pulse. This RCP connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has 2 ports. It has a receptacle type gender. Its pitch is 2.54 mm. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. JG0-0129NL is housed in thermoplastic.