TE ConnectivityJJOV0UL650NONPRBKSwitch Detector
Switch Detector N.O. SPST Lever Solder Lug 0.001A 5VDC Screw Mount Bulk
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Lever | |
N.O. | |
SPST | |
0.001@5VDC | |
5 | |
300VAC | |
100 | |
500 | |
100000 | |
100000 | |
0.39 | |
Screw Mount | |
Solder Lug | |
2 | |
Straight | |
4.5 | |
-40 | |
85 | |
Bulk | |
3 | |
10 | |
3.8 | |
4.5 | |
10 | |
5.8 | |
8.8 |
EDA / CAD Models |