Pulse ElectronicsJKM-0001NLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port

The modular characteristics of this rj-45 JKM-0001NL telephone and telecom connector from Pulse make it a common choice for Ethernet network communication. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. This connector has a single port. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. JKM-0001NL is housed in thermoplastic. This product is 18.7 mm long, 15.06 mm tall and 22.1 mm deep.

15 parts: Ships in 3 days

    Total$8.42Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 15 parts
      • Price: $8.42