Pulse ElectronicsJKM-0003NLConnector Telephone and Telecom

Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port

This robust rj-45 JKM-0003NL telephone and telecom connector from Pulse is an essential component for high-speed signal and high-power applications. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a receptacle type gender. This connector has a single port. JKM-0003NL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. This product is 18.7 mm long, 14.44 mm tall and 21.59 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 45 Minimum 360
  • Date Code:
    2433+
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: $4.738
    1. 360+$4.738
    2. 450+$4.710
    3. 540+$4.527
    4. 945+$4.441