Compliant | |
5A992c. | |
LTB | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Single Chip | |
1000BASE-BX|1000BASE-KX|10GBASE-KX4 | |
1000|10000 | |
IEEE 802.1ae|IEEE 1588 | |
65nm | |
Full Duplex | |
PCIe | |
SGMII | |
1.14|3.14 | |
1.2|3.3 | |
1.26|3.46 | |
0 | |
70 | |
Internal | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Width | 25 mm |
Package Length | 25 mm |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Lead Shape | Ball |