EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | S |
Logic Function | Arithmetic Logic Unit |
Number of Elements per Chip | 1 |
Number of Bits | 4 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 22@5V |
Absolute Propagation Delay Time (ns) | 30 |
Process Technology | Bipolar |
Maximum Low Level Output Current (mA) | 20 |
Maximum High Level Output Current (mA) | -1 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 4 |
Package Width | 14.85 |
Package Length | 31.75 |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 24 |
Lead Shape | Through Hole |