EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Voltage Comparator |
Number of Channels per Chip | 1 |
Rail to Rail | No |
Typical CMRR (dB) | 80(Min) |
Typical Response Time (us) | 0.3(Max) |
Typical Response Time Range (us) | 0.05 to 0.5 |
Output Type | Open Drain |
Maximum Operating Supply Voltage (V) | 30|±15 |
Maximum Input Offset Voltage (mV) | 3@±15V |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|9 |
Maximum Single Supply Voltage (V) | 30 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Typical Voltage Gain (dB) | 80(Min) |
Typical Voltage Gain Range (dB) | 70 to 90 |
Maximum Input Bias Current (uA) | 0.1(Min)@±15V |
Maximum Supply Current (mA) | 6@15V/-5@-15V |
Typical Output Current (mA) | 50(Max) |
Maximum Power Dissipation (mW) | 330 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tray |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 8 |
Standard Package Name | TO |
Supplier Package | TO-99 |
Pin Count | 8 |