Analog Devices JM38510/11405BGA Operational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier ±20V 8-Pin TO-99 Tube
Product Technical Specifications
Not Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 9.4(Max) mm |
Mounting | Through Hole |
Package Height | 4.7(Max) mm |
PCB changed | 8 |
Standard Package Name | TO |
Supplier Package | TO-99 |
8 |
