EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Number of Drivers | 2 |
Driver Type | NAND |
Maximum Propagation Delay Time (ns) | 65 |
Maximum Input Voltage (V) | 5.5 |
Operating Supply Voltage (V) | 4.5 to 5.5 |
Maximum Supply Current (A) | 0.076 |
Maximum Power Dissipation (mW) | 1050 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Maximum Turn-Off Delay Time (ns) | 20 |
Maximum Turn-On Delay Time (ns) | 25 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 7.11(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 8 |
Lead Shape | Through Hole |