Analog DevicesJM38510/13503BPAOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±18V 8-Pin HDIP Tube
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | HDIP |
8 |
This general purpose amplifier JM38510/13503BPA OP amp from Analog Devices is a simple circuit component used for signal amplification. Its maximum power dissipation is 208 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a single channel per chip. This device uses dual power supplies. This device is made with bipolar technology.