Analog DevicesJM38510/13901BCAAnalog Dividers and Multipliers
Analog Multiplier/Divider 4Bit 14-Pin TO-116
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Analog Multiplier/Divider | |
4 | |
4 | |
Single | |
±8 | |
±22 | |
±15 | |
500 | |
Dual | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 2.41 |
Package Width | 7.37 |
Package Length | 17.78 |
PCB changed | 14 |
Standard Package Name | TO |
Supplier Package | TO-116 |
14 |
With this JM38510/13901BCA analog multiplier and divider from Analog Devices you'll be able to include analog and square root division calculations in your electronic circuit design. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±22 V. This part has a temperature range of -55 °C to 125 °C. This device uses dual power supplies.