EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Single 8:1 |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 500@±15V |
Input Signal Type | Single |
Output Signal Type | Single |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Supply Current (mA) | 3@15V/-1@-15V |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 300@±15V |
Maximum On Resistance Range (Ohm) | 250 to 400 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 1250 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |