EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Priority |
Logic Family | LS |
Number of Element Inputs | 8 |
Number of Input Enables per Element | 1 |
Number of Element Outputs | 3 |
Number of Output Enables per Element | 0 |
Number of Encoded Keys | 0 |
Clock Controlling Signal | No |
Maximum Propagation Delay Time @ Maximum CL (ns) | 36@5V |
Absolute Propagation Delay Time (ns) | 55 |
Process Technology | Bipolar |
Output Drive Capability | -0.4mA/4mA |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Power Dissipation (mW) | 60(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.03(Max) mm |
Package Width | 9.09(Max) mm |
Package Length | 9.09(Max) mm |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
Pin Count | 20 |
Lead Shape | No Lead |