Top Searched
TAIYO YUDENJMK212BJ226MG-TCapacitor Ceramic Multilayer
Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0805 85°C T/R
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
22uF | |
20% | |
6.3VDC | |
Low | |
X5R | |
Standard | |
No | |
High Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
85 | |
Tape and Reel | |
2 | |
1.25 | |
1.25 | |
+0.15|-0.1 | |
+0.15|-0.1 | |
+0.15|-0.1 |
EDA / CAD Models |