Compliant | |
5A992c. | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
O-QPSK | |
4 | |
2400 | |
-96dBm | |
TxRx + MCU | |
2-Wire|I2C|SPI | |
2.5dBm | |
2V | |
2 to 3.6V | |
3.6V | |
17 | |
15.3 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
40 | |
Lead Shape | No Lead |
With the JN5164/001,515 microcontroller from NXP Semiconductors, you can program a circuit to perform tasks that meet your desired specifications. This is a 32 bit processor. Its flash program memory is 160KB.