Pulse ElectronicsJP006821UNLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 5/Cat 6
Compliant | |
EAR99 | |
Active | |
8536694040 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
10 | |
8 | |
1 | |
6 | |
Cat 5/Cat 6 | |
Solder | |
2.03 | |
Right Angle | |
(Green|Orange)/Yellow | |
Yes | |
Brass | |
Nickel Over Brass | |
0 | |
70 | |
Single | |
16.66 | |
25.37 | |
13.97 | |
Through Hole |
A secure connection has never been easier to retain with this rj-45 JP006821UNL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. Its pitch is 2.03 mm. It has a female type gender. This product is 16.66 mm long, 13.97 mm tall and 25.37 mm deep. JP006821UNL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method.