Pulse ElectronicsJP011821UNLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 5/Cat 6

Add an extra layer of protection for the bind between the cable and the device with this rj-45 JP011821UNL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.03 mm. It has a right angle body orientation. This connector has a single port. It has a female type gender. It uses the solder termination method. JP011821UNL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. This product is 16.66 mm long, 13.97 mm tall and 25.37 mm deep.

4,150 parts: Ships in 2 days

    Total$142.45Price for 25

    • (25)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2527+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 4,150 parts
      • Price: $5.698