Pulse ElectronicsJP026821UNLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 5/Cat 6
Compliant with Exemption | |
EAR99 | |
LTB | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Secure connections for high-speed networks is as simple as installing this rj-45 JP026821UNL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. It has a female type gender. Its pitch is 2.03 mm. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. This product is 16.66 mm long, 13.97 mm tall and 25.37 mm deep. JP026821UNL is housed in thermoplastic.