EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 32 |
Maximum Input Current (mA) | 16 |
Maximum Output Voltage (V) | 250(RMS) |
Maximum Output Current (A) | 25(RMS) |
Output Device | SCR |
Output Type | AC |
I/O Isolation Voltage (V) | 1500(RMS) |
Peak Non-Repetitive Surge Current (A) | 80 |
Maximum Off-State Leakage Current (uA) | 10000(RMS) |
Typical Input to Output Capacitance (pF) | 20(Max) |
Maximum Turn-On Time (ms) | 8.33 |
Maximum Turn-Off Time (ms) | 16.66 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 110 |
Package Height | 46.86(Max) |
Package Width | 39.9 |
Package Length | 61.2(Max) |
PCB changed | 4 |
Pin Count | 4 |