EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Auxiliary Lever Actuator |
Switch Type | Snap Action Switch |
Product Length (mm) | 23.5 |
Product Height (mm) | 14.48 |
Thanks to the auxiliary lever actuator JS-152 switch accessory from Honeywell, your system will be able to better integrate with external switches.