EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Auxiliary Lever Actuator |
Switch Type | Snap Action Switch |
Product Depth (mm) | 7.14 |
Product Length (mm) | 28.7 |
Product Height (mm) | 12.6 |
Better integrate your switches into a system using Honeywell's auxiliary lever actuator JS-21 switch accessory.