NKK SwitchesJS0204AP4-SSwitch DIP
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Stick/Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Ultra-Miniature DIP Switch | |
Raised Slide | |
SPST | |
OFF ON | |
4 | |
0.025@24VDC | |
100 | |
24 | |
500VAC | |
100 | |
50 | |
2000 | |
2000 | |
0.6 | |
No | |
Surface Mount | |
Gull Wing | |
2.54 | |
8 | |
7.62 | |
8.9 | |
Straight | |
-20 | |
70 | |
Stick|Tube | |
11.1 | |
9.8 | |
4.3 |
The JS0204AP4-S dual in-line package switch, developed by NKK Switches, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The JS0204AP4-S DIP switch has a gull wing termination style. This product is 11.1 mm long, 4.3 mm tall and 9.8 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.