C&KJS102000SAQNSwitch Slide
Switch Slide ON ON SPDT Side Slide 0.001A 5VDC Gull Wing SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Using the JS102000SAQN slide switch from C&K Components is the best way to turn your circuit on or off. This device has a maximum current rating of 0.001 A @ 5VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The JS102000SAQN slide switch has a gull wing termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7.8 mm long, 0.8 mm tall and 4.82 mm deep. The maximum DC voltage rating is 5 VDC.
EDA / CAD Models |