C&KJS202011AQNSwitch Slide
Switch Slide ON ON DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
Turn your circuit on and off using this JS202011AQN slide switch from C&K Components. This device has a maximum current rating of 0.3 A @ 6VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -40 °C to 85 °C. The JS202011AQN slide switch has a PC pin termination style. This product is 9 mm long, 3.5 mm tall and 5.6 mm deep. The maximum DC voltage rating is 30 VDC.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
