C&KJS203011AQNSwitch Slide

Switch Slide ON ON ON DP3T Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk

This JS203011AQN slide switch from C&K Components is great for turning your circuit on and off. This device has a maximum current rating of 0.3 A @ 6VDC. It has a DP3T configuration. This slide switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The JS203011AQN slide switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 13 mm long, 3.5 mm tall and 5.6 mm deep.

666 parts: Ships in 3 days

    Total$37.72Price for 92

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 666 parts
      • Price: $0.41